
63642597501 | |
|---|---|
DigiKey Part Number | 3713-63642597501-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597501 |
Description | 5 x 11/16 In. Blaze Multi-Air Cy |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Medium P120 0.69" (17.46mm) X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Orange |
Part Status Active | Width 0.69" (17.46mm) |
Type Disc | Diameter 5.00" (127.00mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,22380 € | 61,19 € |
| Unit Price without VAT: | 1,22380 € |
|---|---|
| Unit Price with VAT: | 1,45632 € |

