
63642597500 | |
|---|---|
DigiKey Part Number | 3713-63642597500-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642597500 |
Description | 5 x 11/16 In. Blaze Multi-Air Cy |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Coarse P80 0.69" (17.46mm) X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Micron Size | - | |
Color | Orange | |
Width | 0.69" (17.46mm) | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,48020 € | 74,01 € |
| Unit Price without VAT: | 1,48020 € |
|---|---|
| Unit Price with VAT: | 1,76144 € |

