
63642595481 | |
|---|---|
DigiKey Part Number | 3713-63642595481-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642595481 |
Description | ABRASIVE DISC CER ALUM COARSE 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 60 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,06520 € | 51,63 € |
| Unit Price without VAT: | 2,06520 € |
|---|---|
| Unit Price with VAT: | 2,45759 € |

