
63642595472 | |
|---|---|
DigiKey Part Number | 3713-63642595472-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642595472 |
Description | ABRASIVE DISC CER ALUM COARSE 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 50 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,77640 € | 44,41 € |
| Unit Price without VAT: | 1,77640 € |
|---|---|
| Unit Price with VAT: | 2,11392 € |

