
63642594485 | |
|---|---|
DigiKey Part Number | 3713-63642594485-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642594485 |
Description | 4 x 60 In. Blaze Cloth Narrow Be |
Customer Reference | |
Detailed Description | Belt Ceramic Alumina Coarse 60 4.00" (101.60mm) X 60.00" (1.52m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Orange | |
Width | 4.00" (101.60mm) | |
Length | 60.00" (1.52m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,44300 € | 234,43 € |
| Unit Price without VAT: | 23,44300 € |
|---|---|
| Unit Price with VAT: | 27,89717 € |

