
63642581977 | |
|---|---|
DigiKey Part Number | 3713-63642581977-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642581977 |
Description | ABRASIVE DISC ALUM OX AGGRGT 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Aggregate Very Fine X 132.00" (3.35m) 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide Aggregate | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | 132.00" (3.35m) | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,58080 € | 114,52 € |
| Unit Price without VAT: | 4,58080 € |
|---|---|
| Unit Price with VAT: | 5,45115 € |

