
63642581587 | |
|---|---|
DigiKey Part Number | 3713-63642581587-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642581587 |
Description | GRINDING WHEEL SIL CARB FINE 6" |
Customer Reference | |
Detailed Description | Grinding Wheel Silicon Carbide Fine 1.00" (25.40mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 98,91667 € | 296,75 € |
| Unit Price without VAT: | 98,91667 € |
|---|---|
| Unit Price with VAT: | 117,71084 € |

