
63642577121 | |
|---|---|
DigiKey Part Number | 3713-63642577121-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642577121 |
Description | 3 In. Bear-Tex Vortex Rapid Prep |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Aggregate Coarse X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide Aggregate | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,41320 € | 135,33 € |
| Unit Price without VAT: | 5,41320 € |
|---|---|
| Unit Price with VAT: | 6,44171 € |

