
63642576004 | |
|---|---|
DigiKey Part Number | 3713-63642576004-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642576004 |
Description | GRINDING WHEEL SIL CARBIDE 8" |
Customer Reference | |
Detailed Description | Grinding Wheel Silicon Carbide Very Fine 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Very Fine | |
Color | Maroon | |
Width | 1.00" (25.40mm) | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 122,02000 € | 366,06 € |
| Unit Price without VAT: | 122,02000 € |
|---|---|
| Unit Price with VAT: | 145,20380 € |

