
63642552869 | |
|---|---|
DigiKey Part Number | 3713-63642552869-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642552869 |
Description | 3-3/4 x 4-3/4 x 1/2 In. Economy |
Customer Reference | |
Detailed Description | Silicon Carbide Fine 150 3.75" (95.25mm) X 4.75" (120.65mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit 150 |
Packaging Bulk | Width 3.75" (95.25mm) |
Part Status Active | Length 4.75" (120.65mm) |
Abrasive Material Silicon Carbide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,26924 € | 567,31 € |
| Unit Price without VAT: | 2,26924 € |
|---|---|
| Unit Price with VAT: | 2,70040 € |

