
63642542093 | |
|---|---|
DigiKey Part Number | 3713-63642542093-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642542093 |
Description | 2-3/4 x 5 In. H-Den Foam Sanding |
Customer Reference | |
Detailed Description | Sanding Block 2.75" (69.85mm) X 5.00" (127.00mm) Dia |
Category | Type Sanding Block |
Manufacturer Norton | Width 2.75" (69.85mm) |
Packaging Bulk | Length 5.00" (127.00mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,43800 € | 127,19 € |
| Unit Price without VAT: | 25,43800 € |
|---|---|
| Unit Price with VAT: | 30,27122 € |

