
63642542092 | |
|---|---|
DigiKey Part Number | 3713-63642542092-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642542092 |
Description | 2-3/4 x 5 In. S-Den Foam Sanding |
Customer Reference | |
Detailed Description | Sanding Block 2.75" (69.85mm) X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Block | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Yellow | |
Width | 2.75" (69.85mm) | |
Length | 5.00" (127.00mm) | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,92000 € | 184,60 € |
| Unit Price without VAT: | 36,92000 € |
|---|---|
| Unit Price with VAT: | 43,93480 € |

