
63642536150 | |
|---|---|
DigiKey Part Number | 3713-63642536150-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642536150 |
Description | 7 x 5/8-11 In. Red Heat R961 Pla |
Customer Reference | |
Detailed Description | Ceramic Alumina Extra Coarse P40 X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit P40 |
Packaging Bulk | Color Red |
Part Status Active | Diameter 7.00" (177.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,52600 € | 102,63 € |
| Unit Price without VAT: | 20,52600 € |
|---|---|
| Unit Price with VAT: | 24,42594 € |

