
63642506375 | |
|---|---|
DigiKey Part Number | 3713-63642506375-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642506375 |
Description | ABRASIVE DISC CER ALUM P1000 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Ultra Fine P1000 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit P1000 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,49580 € | 74,79 € |
| Unit Price without VAT: | 1,49580 € |
|---|---|
| Unit Price with VAT: | 1,78000 € |

