
63642506236 | |
|---|---|
DigiKey Part Number | 3713-63642506236-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642506236 |
Description | 6 In. Gold Reserve No-Fil NorGri |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Coarse P80 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Yellow |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,66300 € | 33,15 € |
| Unit Price without VAT: | 0,66300 € |
|---|---|
| Unit Price with VAT: | 0,78897 € |

