
63642506232 | |
|---|---|
DigiKey Part Number | 3713-63642506232-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642506232 |
Description | ABRASIVE DISC ALUM OX FINE 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Fine P180 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit P180 |
Packaging Bulk | Color Yellow |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,56940 € | 28,47 € |
| Unit Price without VAT: | 0,56940 € |
|---|---|
| Unit Price with VAT: | 0,67759 € |

