
63642503527 | |
|---|---|
DigiKey Part Number | 3713-63642503527-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642503527 |
Description | ZIRCONIA ALUM EXT COARSE 4.5" |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P40 X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | P40 | |
Color | Blue | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,25600 € | 131,28 € |
| Unit Price without VAT: | 26,25600 € |
|---|---|
| Unit Price with VAT: | 31,24464 € |

