
63642502701 | |
|---|---|
DigiKey Part Number | 3713-63642502701-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642502701 |
Description | ALUMINUM OXIDE COARSE P80 8" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P80 2.00" (50.80mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Norton | Color Brown |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Diameter 8.00" (203.20mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 130,29667 € | 390,89 € |
| Unit Price without VAT: | 130,29667 € |
|---|---|
| Unit Price with VAT: | 155,05304 € |

