
63642502677 | |
|---|---|
DigiKey Part Number | 3713-63642502677-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642502677 |
Description | 4 x 2 x 5/8 In. Metal Unmounted |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P60 2.00" (50.80mm) X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Brown | |
Width | 2.00" (50.80mm) | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,61100 € | 296,11 € |
| Unit Price without VAT: | 29,61100 € |
|---|---|
| Unit Price with VAT: | 35,23709 € |

