
63642502629 | |
|---|---|
DigiKey Part Number | 3713-63642502629-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642502629 |
Description | ALUMINUM OXIDE COARSE P80 1" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P80 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Norton | Color Brown |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 1.00" (25.40mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,92900 € | 49,29 € |
| Unit Price without VAT: | 4,92900 € |
|---|---|
| Unit Price with VAT: | 5,86551 € |

