
61463689508 | |
|---|---|
DigiKey Part Number | 3713-61463689508-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463689508 |
Description | 8 x 3 x 1 In. Single Grit Waters |
Customer Reference | |
Detailed Description | 3.00" (76.20mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 3.00" (76.20mm) | |
Length | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,21000 € | 228,21 € |
| Unit Price without VAT: | 228,21000 € |
|---|---|
| Unit Price with VAT: | 271,56990 € |

