
61463687845 | |
|---|---|
DigiKey Part Number | 3713-61463687845-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463687845 |
Description | 8 x 2 x 2 In. Fluted Hand Rubbin |
Customer Reference | |
Detailed Description | 2.00" (50.80mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 2.00" (50.80mm) | |
Length | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,99400 € | 144,97 € |
| Unit Price without VAT: | 28,99400 € |
|---|---|
| Unit Price with VAT: | 34,50286 € |

