
61463687795 | |
|---|---|
DigiKey Part Number | 3713-61463687795-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463687795 |
Description | 8 x 3-1/2 x 1-1/2 In. Fluted Rub |
Customer Reference | |
Detailed Description | 3.50" (88.90mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 3.50" (88.90mm) | |
Length | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,29000 € | 261,45 € |
| Unit Price without VAT: | 52,29000 € |
|---|---|
| Unit Price with VAT: | 62,22510 € |

