
61463687750 | |
|---|---|
DigiKey Part Number | 3713-61463687750-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463687750 |
Description | 14 x 1-5/16 x 1-1/4 In. Crystolo |
Customer Reference | |
Detailed Description | 1.31" (33.27mm) X 14.00" (355.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 1.31" (33.27mm) | |
Length | 14.00" (355.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,16100 € | 321,61 € |
| Unit Price without VAT: | 32,16100 € |
|---|---|
| Unit Price with VAT: | 38,27159 € |

