
61463687670 | |
|---|---|
DigiKey Part Number | 3713-61463687670-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463687670 |
Description | 14-3/4 x 1-1/4 x 3/4 In. Crystol |
Customer Reference | |
Detailed Description | 1.25" (31.75mm) X 14.75" (374.65mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 1.25" (31.75mm) | |
Length | 14.75" (374.65mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,05700 € | 270,57 € |
| Unit Price without VAT: | 27,05700 € |
|---|---|
| Unit Price with VAT: | 32,19783 € |

