
61463687555 | |
|---|---|
DigiKey Part Number | 3713-61463687555-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463687555 |
Description | 4 x 1 x 3/8 In. Precision Benchs |
Customer Reference | |
Detailed Description | 1.00" (25.40mm) X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 1.00" (25.40mm) | |
Length | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 58,45600 € | 292,28 € |
| Unit Price without VAT: | 58,45600 € |
|---|---|
| Unit Price with VAT: | 69,56264 € |

