
61463687290 | |
|---|---|
DigiKey Part Number | 3713-61463687290-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463687290 |
Description | 3-1/2 x 3/4 x 1/2 In. Crystolon |
Customer Reference | |
Detailed Description | 0.75" (19.05mm) X 3.50" (88.90mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.75" (19.05mm) | |
Length | 3.50" (88.90mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,85200 € | 79,26 € |
| Unit Price without VAT: | 15,85200 € |
|---|---|
| Unit Price with VAT: | 18,86388 € |

