
61463687170 | |
|---|---|
DigiKey Part Number | 3713-61463687170-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463687170 |
Description | 4-1/2 x 1-3/4 x 3/8 In. India Sl |
Customer Reference | |
Detailed Description | 1.75" (44.45mm) X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 1.75" (44.45mm) | |
Length | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,35600 € | 91,78 € |
| Unit Price without VAT: | 18,35600 € |
|---|---|
| Unit Price with VAT: | 21,84364 € |

