
61463687055 | |
|---|---|
DigiKey Part Number | 3713-61463687055-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463687055 |
Description | 4 x 1-3/4 x 3/8 In. Slip Round E |
Customer Reference | |
Detailed Description | 1.75" (44.45mm) X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 1.75" (44.45mm) | |
Length | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,27400 € | 181,37 € |
| Unit Price without VAT: | 36,27400 € |
|---|---|
| Unit Price with VAT: | 43,16606 € |

