
61463686830 | |
|---|---|
DigiKey Part Number | 3713-61463686830-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463686830 |
Description | 3 x 3/4 x 1/8 In. Knife Blade Fi |
Customer Reference | |
Detailed Description | 0.75" (19.05mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.75" (19.05mm) | |
Length | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,88400 € | 264,42 € |
| Unit Price without VAT: | 52,88400 € |
|---|---|
| Unit Price with VAT: | 62,93196 € |

