
61463686820 | |
|---|---|
DigiKey Part Number | 3713-61463686820-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463686820 |
Description | 3 x 1/2 x 3/16 In. File Oval HF8 |
Customer Reference | |
Detailed Description | 0.50" (12.70mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.50" (12.70mm) | |
Length | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,04800 € | 245,24 € |
| Unit Price without VAT: | 49,04800 € |
|---|---|
| Unit Price with VAT: | 58,36712 € |

