
61463686805 | |
|---|---|
DigiKey Part Number | 3713-61463686805-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463686805 |
Description | 3 x 3/8 x 1/8 In. File Flat HF82 |
Customer Reference | |
Detailed Description | 0.38" (9.65mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.38" (9.65mm) | |
Length | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,66600 € | 248,33 € |
| Unit Price without VAT: | 49,66600 € |
|---|---|
| Unit Price with VAT: | 59,10254 € |

