
61463686740 | |
|---|---|
DigiKey Part Number | 3713-61463686740-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463686740 |
Description | 3 In. India File Round Pointed F |
Customer Reference | |
Detailed Description | 0.31" (7.87mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.31" (7.87mm) | |
Length | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,59400 € | 127,97 € |
| Unit Price without VAT: | 25,59400 € |
|---|---|
| Unit Price with VAT: | 30,45686 € |

