
61463686480 | |
|---|---|
DigiKey Part Number | 3713-61463686480-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463686480 |
Description | 4 In. India File Round CF214 Coa |
Customer Reference | |
Detailed Description | 0.25" (6.35mm) X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.25" (6.35mm) | |
Length | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,40800 € | 92,04 € |
| Unit Price without VAT: | 18,40800 € |
|---|---|
| Unit Price with VAT: | 21,90552 € |

