
61463686115 | |
|---|---|
DigiKey Part Number | 3713-61463686115-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463686115 |
Description | 6 x 1/2 In. India File Square MF |
Customer Reference | |
Detailed Description | 0.50" (12.70mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 0.50" (12.70mm) | |
Length | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,29000 € | 86,45 € |
| Unit Price without VAT: | 17,29000 € |
|---|---|
| Unit Price with VAT: | 20,57510 € |

