
61463685970 | |
|---|---|
DigiKey Part Number | 3713-61463685970-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463685970 |
Description | 11-1/2 x 2-1/2 x 1/2 In. India S |
Customer Reference | |
Detailed Description | 2.50" (63.50mm) X 11.50" (292.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 2.50" (63.50mm) | |
Length | 11.50" (292.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,34000 € | 61,34 € |
| Unit Price without VAT: | 61,34000 € |
|---|---|
| Unit Price with VAT: | 72,99460 € |

