
61463685655 | |
|---|---|
DigiKey Part Number | 3713-61463685655-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463685655 |
Description | 4 x 2 x 3/4 In. Single Grit Benc |
Customer Reference | |
Detailed Description | 2.00" (50.80mm) X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 2.00" (50.80mm) | |
Length | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,77000 € | 248,77 € |
| Unit Price without VAT: | 248,77000 € |
|---|---|
| Unit Price with VAT: | 296,03630 € |

