
61463685490 | |
|---|---|
DigiKey Part Number | 3713-61463685490-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463685490 |
Description | 5 x 2 x 5/8 In. Crystolon Single |
Customer Reference | |
Detailed Description | 2.00" (50.80mm) X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 2.00" (50.80mm) | |
Length | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,45800 € | 172,29 € |
| Unit Price without VAT: | 34,45800 € |
|---|---|
| Unit Price with VAT: | 41,00502 € |

