
61463685445 | |
|---|---|
DigiKey Part Number | 3713-61463685445-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463685445 |
Description | 5 x 2 x 3/4 In. Crystolon Combin |
Customer Reference | |
Detailed Description | 2.00" (50.80mm) X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 2.00" (50.80mm) | |
Length | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,06600 € | 185,33 € |
| Unit Price without VAT: | 37,06600 € |
|---|---|
| Unit Price with VAT: | 44,10854 € |

