
61463685348 | |
|---|---|
DigiKey Part Number | 3713-61463685348-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463685348 |
Description | 6 x 2 x 1/2 In. India Single Gri |
Customer Reference | |
Detailed Description | 2.00" (50.80mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 2.00" (50.80mm) | |
Length | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,29200 € | 106,46 € |
| Unit Price without VAT: | 21,29200 € |
|---|---|
| Unit Price with VAT: | 25,33748 € |

