
61463654458 | |
|---|---|
DigiKey Part Number | 3713-61463654458-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463654458 |
Description | 8 x 3 x 1/2 In. Crystolon Single |
Customer Reference | |
Detailed Description | 3.00" (76.20mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 3.00" (76.20mm) | |
Length | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 38,11600 € | 190,58 € |
| Unit Price without VAT: | 38,11600 € |
|---|---|
| Unit Price with VAT: | 45,35804 € |

