
61463653294 | |
|---|---|
DigiKey Part Number | 3713-61463653294-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463653294 |
Description | 4 x 2 x 2 In. Plain Floor Rubbin |
Customer Reference | |
Detailed Description | 2.00" (50.80mm) X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 2.00" (50.80mm) | |
Length | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 14,27667 € | 85,66 € |
| Unit Price without VAT: | 14,27667 € |
|---|---|
| Unit Price with VAT: | 16,98924 € |

