
61463650273 | |
|---|---|
DigiKey Part Number | 3713-61463650273-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463650273 |
Description | 5 x 1-1/2 x 6 In. Surface Grindi |
Customer Reference | |
Detailed Description | 30 5.00" (127.00mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grit 30 |
Manufacturer Norton | Width 5.00" (127.00mm) |
Packaging Bulk | Length 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 99,58250 € | 796,66 € |
| Unit Price without VAT: | 99,58250 € |
|---|---|
| Unit Price with VAT: | 118,50318 € |

