
61463610608 | |
|---|---|
DigiKey Part Number | 3713-61463610608-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463610608 |
Description | 1/2 x 1/2 x 6 In. Rubber Finishi |
Customer Reference | |
Detailed Description | 120 0.50" (12.70mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grit | 120 | |
Width | 0.50" (12.70mm) | |
Length | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,32800 € | 126,64 € |
| Unit Price without VAT: | 25,32800 € |
|---|---|
| Unit Price with VAT: | 30,14032 € |

