
61463610503 | |
|---|---|
DigiKey Part Number | 3713-61463610503-ND |
Manufacturer | Norton |
Manufacturer Product Number | 61463610503 |
Description | 9 x 2-1/2 x 1-1/2 In. India Boat |
Customer Reference | |
Detailed Description | 2.50" (63.50mm) X 9.00" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 2.50" (63.50mm) | |
Length | 9.00" (228.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,78200 € | 417,82 € |
| Unit Price without VAT: | 41,78200 € |
|---|---|
| Unit Price with VAT: | 49,72058 € |

