
60157696315 | |
|---|---|
DigiKey Part Number | 3713-60157696315-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 60157696315 |
Description | 4 x 1/4 x 1-1/4 In. G-Force Diam |
Customer Reference | |
Detailed Description | Diamond Wheel 320 1.25" (31.75mm) X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | 320 | |
Micron Size | - | |
Color | - | |
Width | 1.25" (31.75mm) | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.690,38000 € | 1.690,38 € |
| Unit Price without VAT: | 1.690,38000 € |
|---|---|
| Unit Price with VAT: | 2.011,55220 € |

