
60157602384 | |
|---|---|
DigiKey Part Number | 3713-60157602384-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 60157602384 |
Description | 7-7/8 In. x 3 mm x 50.8 mm cBN R |
Customer Reference | |
Detailed Description | Wheel Cubic Boron Nitride 120 X 7.88" (200.03mm) Dia |
Category | Abrasive Material Cubic Boron Nitride |
Manufacturer Norton Winter | Abrasive Grit 120 |
Packaging Bulk | Diameter 7.88" (200.03mm) |
Part Status Active | Applications General Purpose |
Type Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,67000 € | 790,67 € |
| Unit Price without VAT: | 790,67000 € |
|---|---|
| Unit Price with VAT: | 940,89730 € |

