
08834196159 | |
|---|---|
DigiKey Part Number | 3713-08834196159-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834196159 |
Description | 3 x 3 In. Spiral Band 80 Grit R2 |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse 80 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,66870 € | 266,87 € |
| Unit Price without VAT: | 2,66870 € |
|---|---|
| Unit Price with VAT: | 3,17575 € |

