
08834193421 | |
|---|---|
DigiKey Part Number | 3713-08834193421-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834193421 |
Description | ZIRCONIA ALUM EXT COARSE 4.5" |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P36 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Merit | Abrasive Grit P36 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 4.50" (114.30mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,09700 € | 130,97 € |
| Unit Price without VAT: | 13,09700 € |
|---|---|
| Unit Price with VAT: | 15,58543 € |

