
08834184943 | |
|---|---|
DigiKey Part Number | 3713-08834184943-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834184943 |
Description | 1 x 1 x 3/8 In. Cross Pad 3 mm - |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P60 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Brown | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,11910 € | 311,91 € |
| Unit Price without VAT: | 3,11910 € |
|---|---|
| Unit Price with VAT: | 3,71173 € |

